
The PLUSCON 17-position connector features a gold-plated contact and is rated for 1.5A at 30V. It is designed for panel, bulkhead, and front side nut mounting and is compliant with IP67, waterproof, and dust tight ratings. Operating temperature range is -25°C to 85°C. The connector is packaged in bulk and is RoHS compliant.
Phoenix Contact 1559961 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1559961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
