
Universal M12 sensor/actuator connector, featuring a straight, female socket with A-coding and four positions. This sealed connector utilizes insulation displacement connection (IDC) for termination, accommodating external cable diameters from 3.5 mm to 6 mm. Constructed with a zinc die-cast, nickel-plated knurl and bronze contacts with gold plating, it offers a 4A current rating and a 125V AC voltage rating. Rated IP65, it is waterproof, water-resistant, and dust-tight, operating within a temperature range of -25°C to 80°C.
Phoenix Contact 1641688 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 125V |
| Weight | 0.428931oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
