
4-position, straight, male sensor/actuator connector with IDC termination. Features a zinc die cast shell with nickel finish and a metal package. Rated for 4A and 250V, with a temperature range of -25°C to 80°C. IP65, waterproof, water-resistant, and dust-tight ratings ensure robust performance. Contact finish is gold over copper alloy with tin.
Phoenix Contact 1641785 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.443041oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1641785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
