
Universal 4-position male connector for sensors, featuring a straight orientation and screw termination. Constructed with a zinc die cast shell and copper alloy contacts, it offers a 4A current rating and 250V voltage rating. This sealed connector, rated IP67, is waterproof and dust-tight, operating within a temperature range of -40°C to 85°C. Designed for free-hanging or cable mounting, it is RoHS compliant.
Phoenix Contact 1662528 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Tin, Nickel, Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.78802oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
