
Universal M12 connector, socket, straight orientation, 5-position, female gender. Features copper alloy contacts with brass plating, rated for 4A current and 60V DC / 48V AC voltage. Constructed with a zinc die cast shell and nickel finish, offering IP67, waterproof, and dust-tight protection. Operates within a temperature range of -40°C to 85°C, with screw termination and a 54mm length.
Phoenix Contact 1662968 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Bronze |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
