
Universal 4-position male connector for sensors, featuring a straight, free-hanging, cable mount orientation. This sealed connector offers a 4A current rating and 250V voltage rating, with a 1.25kV AC voltage rating. Constructed with a copper alloy contact finish and brass/copper contact material, it boasts IP67, waterproof, and dust-tight ratings. Operating within a -40°C to 85°C temperature range, this RoHS compliant component has a UL94 HB flammability rating.
Phoenix Contact 1681088 technical specifications.
| Color | Black |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 1.25kV |
| Weight | 0.61024oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.