
Universal 4-position female connector for sensors, featuring brass contacts with gold plating and a 4A current rating at 250V. This straight, free-hanging, cable-mount component offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. It is RoHS compliant and lead-free, with screw termination and a length of 54mm.
Phoenix Contact 1681114 technical specifications.
| Approvals | UL, EAC, IEC |
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Brass, Copper Alloy, Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
