
Universal 4-position female connector for sensors, featuring a right-angle orientation and screw termination. This free-hanging, cable-mount component offers a 4A current rating and 250V voltage rating, with a temperature range of -40°C to 85°C. Constructed with brass contacts and plating, it is IP67 rated for waterproof and dust-tight applications, and is RoHS compliant.
Phoenix Contact 1681130 technical specifications.
| Approvals | UL, EAC, IEC |
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Plastic |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.561914oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
