
Angled M12 socket connector, 4-position, female gender, featuring a right-angle orientation for versatile mounting. This universal connector boasts a 4A current rating and a 250V voltage rating, with a maximum operating temperature of 85°C and a minimum of -40°C. Constructed with a zinc die cast shell and copper alloy contacts plated with brass, tin, and nickel, it offers IP67, waterproof, and dust-tight ratings. Termination is via screw, and it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1681143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current Rating | 4A |
| Depth | 4mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
