
Universal 4-position female connector for sensors. Features gold-plated female contacts and solder termination. Rated for 4A current and 30V voltage, with an operating temperature range of -40°C to 85°C. This free-hanging, IP67-rated component offers waterproof and dust-tight protection. RoHS compliant and lead-free.
Phoenix Contact 1681185 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.310411oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.