
Universal 5-position male connector for sensors, featuring brass contacts with brass, copper alloy, and bronze plating. This straight, free-hanging or cable-mount component offers a 4A current rating and a 60V voltage rating. Operating within a temperature range of -40°C to 85°C, it is IP67 rated for waterproof and dust-tight protection. The connector utilizes screw termination and is lead-free and RoHS compliant.
Phoenix Contact 1681460 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 0.837051oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.