
Universal 5-position female connector for sensors, featuring brass contacts with brass, copper alloy, and bronze plating. This straight, free-hanging cable mount component offers a 4A current rating and 60V voltage rating, operating within a -40°C to 85°C temperature range. Designed for durability, it is IP67 rated, waterproof, and dust-tight, with screw termination and a lead-free, RoHS compliant construction.
Phoenix Contact 1681486 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Depth | 4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.