
5-position, angled M12 socket connector with A-coding and screw termination. Features a zinc die-cast, nickel-plated housing and a Pg9 cable gland for external cable diameters of 6-8mm. Rated for 4A current and 60V DC (48V AC), with a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight protection, constructed with copper alloy contacts and lead-free materials.
Phoenix Contact 1681499 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Bronze, Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
