
3-position, 4A, 60V straight M12 Y-distributor for sensors. Features gold-plated CuZn male contacts, unshielded design, and IDC termination. Rated IP65 waterproof, water-resistant, and dust-tight, with a maximum operating temperature of 90°C. Housing is green and the component is lead-free and RoHS compliant. Mountable free-hanging or surface mount.
Phoenix Contact 1683455 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Gender | Male, Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 60V |
| Weight | 1.010246oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
