
5-position, unshielded M12 Y-distributor for sensor applications. Features straight, male/female contacts with CuZn material and gold plating. Rated for 4A current and 60V DC, with IP65, waterproof, water-resistant, and dust-tight ratings. Operates between -25°C and 90°C, with a UL94 HB flammability rating. Mountable free-hanging or surface mount.
Phoenix Contact 1683468 technical specifications.
| Color | Green |
| Contact Gender | Male, Female |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Gender | Male, Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 1.013421oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
