
The Phoenix Contact SACB Series 5-contact waterproof sensor box features a green housing and 8 ports. It has a polyamide material construction and gold contact plating. The box is unshielded and has a straight orientation. It is available in a single unit quantity and is part of the SACB series.
Phoenix Contact 1692789 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Plug |
| Weight | 5.122485oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
