
Eight-port, five-position sensor/actuator box with M12 socket plastic connection. Features straight, female contacts with bronze, gold-plated material, rated for 12A and 120V. Operates between -20°C and 75°C, with IP65/IP67 waterproof ratings. Constructed from polyamide housing in green, this unshielded component is designed for standard applications and mounts via cable. Approvals include UL and EAC.
Sign in to ask questions about the Phoenix Contact 1692844 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1692844 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, IP67 |
| Series | SACB |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Plug |
| Voltage Rating | 120V |
| Weight | 4.550341oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692844 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
