
Right-angle, 5-position sensor/actuator connector with male contacts featuring brass, CuZn construction and gold plating. This female bulkhead-mount connector supports a 4A current rating and 60V voltage rating, operating within a -25°C to 85°C temperature range. It offers through-hole, panel, and screw mounting options with solder termination and is IP67 rated for waterproof and dust-tight performance.
Phoenix Contact 1694224 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Screw |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.413411oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
