
Five-position, right-angle sensor/actuator connector with a male gender and female contacts. Features gold-plated copper alloy contacts, a brass shell with nickel plating, and a silver color. Rated for 4A current and 60V voltage, operating between -25°C and 85°C. Mounts via through-hole, panel, bulkhead, rear side nut, or screw, with solder termination. IP67 rated for waterproof and dust-tight protection.
Phoenix Contact 1694240 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 25.4mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut, Screw |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.516764oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
