
Universal 5-position female connector with gold-plated contacts, rated for 4A and 60V. Features a shielded, metal package for IP67, waterproof, and dust-tight protection. Designed for free-hanging mounting with screw termination, accommodating wire/cable diameters up to 8mm. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Phoenix Contact 1694318 technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.820136oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
