
3-position, straight, female sensor/actuator connector with a 4A current rating and 60V voltage rating. Features bronze, tin contacts with gold plating, and a nickel/brass plating on the housing. Rated IP67 for waterproof and dust-tight protection, operating between -25°C and 85°C. Designed for through-hole, panel, bulkhead, or screw mounting with solder termination.
Phoenix Contact 1694363 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 14mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.48149oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
