Four-position, straight, female sensor/actuator connector with a 4A current rating and 30V voltage rating. Features gold-plated copper alloy contacts, a brass shell with nickel plating, and a through-hole mount. Rated IP67 for waterproof and dust-tight applications, operating between -40°C and 85°C. Solder termination and lead-free construction.
Phoenix Contact 1694376 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Screw |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| Weight | 0.492072oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
