
4-position, unshielded M8 sensor connector, straight plug with female contacts. Features brass contacts with gold plating, a 4A current rating, and 30V voltage rating. Operates within a -25°C to 90°C temperature range and boasts IP65, waterproof, water-resistant, and dust-tight ratings. Housing is green with nickel plating, and termination is via screw.
Phoenix Contact 1696183 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Length | 33.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 30V |
| Weight | 0.243743oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
