
4-position straight M12 socket connector for free-hanging mounting. Features female contacts made of brass with copper alloy plating, rated for 4A and 250V. Operates within a temperature range of -40°C to 85°C and offers IP67 waterproof and dust-tight protection. Termination is via screw connection, supporting wire/cable diameters up to 8mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1696439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Copper Alloy |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.889962oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1696439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
