
PCB terminal block with 5 positions and 3.81mm pitch. Features straight, through-hole mounting for solder termination. Rated for 13.5A current and 300V voltage. Constructed with green nylon insulation and tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1727049 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 13.5A |
| Current Rating | 10A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.084516oz |
| Width | 19.04mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
