Four-position, female terminal block with screw termination, designed for cable mounting. Features a 15mm pitch and a 125A current rating, with a maximum voltage rating of 1kV. Constructed with silver contacts and a green polyamide housing, this component offers a 600V voltage rating and a UL94 V-0 flammability rating. It supports wire gauges from 2AWG to 16AWG and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1762848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1762848 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 115A |
| Current Rating | 125A |
| Depth | 42.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 50.3mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1762848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.