
Pluggable terminal block with 12 positions and 12 circuits, featuring a 5.08mm pitch. Rated for 300V and 12A, it utilizes tin-plated copper contacts within a green nylon housing. Designed for screw termination, this component supports wire gauges from 12AWG to 30AWG and offers DIN rail or cable mounting. UL94 V-2 flammability rating and RoHS compliance ensure safety and environmental adherence.
Sign in to ask questions about the Phoenix Contact 1788211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1788211 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | DIN Rail, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Ways | 12 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBHK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 7.442806oz |
| Width | 62.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
