
Pluggable terminal block featuring 16 positions and a 5.08mm pitch. Rated for 300V and 12A, it utilizes tin-plated copper contacts and a polyamide insulation material. Designed for DIN rail mounting, this green terminal block offers screw termination and supports wire gauges from 12AWG to 30AWG. It meets UL94 V-2 flammability standards and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1788253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1788253 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Height | 43.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Ways | 16 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON UMSTBVK |
| Terminal Width | 42.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1.58627oz |
| Width | 82.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1788253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
