
Barrier strip terminal block featuring 2 positions and 2 circuits, designed for through-hole mounting with a 5mm pitch. This straight-oriented, single-row block supports a maximum current rating of 32A and a voltage rating of 250V, with a maximum supply voltage of 250V. Constructed from green nylon housing with tin-plated copper contacts, it accommodates wire gauges from 12AWG to 20AWG and is RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1935776 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Depth | 9mm |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.085363oz |
| Width | 17.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
