Infineon
BS-channel MOSFET and BAS16-03W diode are the external components needed by the IFX80471SK V controller.
Evaluation board featuring the 1EDN7550B gate driver with truly differential inputs (TDI) for bidirectional buck-boost conversion in low-voltage applications up to 84V.
This application note describes the EVAL_BIDI_HB_1EDN7550B evaluation board, designed to demonstrate the Infineon 1EDN7550B EiceDRIVER gate driver with truly differential inputs (TDI). The board operates as a non-isolated bidirectional synchronous buck/boost converter, utilizing BSC093N15NS5 OptiMOS MOSFETs and an XMC1100 microcontroller for digital control and communication. It supports input voltages up to 50V in buck mode and provides a reference design for low-voltage power stages such as brick converters and synchronous rectifiers. The document includes technical specifications, hardware setup instructions, performance characteristics, schematics, and a complete bill of materials.
Infineon
BS-channel MOSFET and BAS16-03W diode are the external components needed by the IFX80471SK V controller.
Infineon
BAT54-04 and BAT165 electrostatic discharge (ESD), overvoltage and reverse voltage protection.
Infineon
BAT54-04 and BAT165 electrostatic discharge (ESD), overvoltage and reverse voltage protection.
Infineon
The IFX20002MB V33 is a low-dropout (LDO) regulator that supplies the microcontroller with 3.3 V.
Infineon
The IFX80471SK V buck controller is used to generate 12 V out of the input voltage.
Infineon
Choose MOSFETs that have a lower RDS(on) and a lower voltage rating, such as the BSC026N08NS5.
Infineon
EiceDRIVER™ 1EDN TDI (1EDN7550B) with 4 V undervoltage lockout (UVLO) as HB LS and HS drivers
CAP0603W
Infineon
QFN50P400X4 | 00X90-25N | Infineon | 2 C9, C10 1 μF Unpolarized capacitor CAP0603W | 2 C25, C28 2.2
00X90-25N
Infineon
M0/PG-VQFN-24-19 | QFN50P400X4 | 00X90-25N | Infineon | 2 C9, C10 1 μF Unpolarized capacitor CAP0603W
BSC093N
Infineon
Infineon BSC093N
SOT23R
Infineon
Schottky diode SOT23R Infineon BAT54-04
| BAS16-03W | Infineon | BS-channel MOSFET and BAS16-03W diode are the external components needed by the IFX80471SK V controller. |
| BAT165 | Infineon | BAT54-04 and BAT165 electrostatic discharge (ESD), overvoltage and reverse voltage protection. |
| BAT54-04 | Infineon | BAT54-04 and BAT165 electrostatic discharge (ESD), overvoltage and reverse voltage protection. |
| BSC093N15NS5 | Infineon | OptiMOS™ 150 V 9.3 mΩ (BSC093N15NS5) in SuperSO8 package as a power MOSFET |
| BSP321P | Infineon | BSP321P P-channel SIPMOS small-signal-transistor |
| IFX20002MBV33 | Infineon | The IFX20002MB V33 is a low-dropout (LDO) regulator that supplies the microcontroller with 3.3 V. |
| IFX80471SKV | Infineon | The IFX80471SK V buck controller is used to generate 12 V out of the input voltage. |
| GST60A12-P1J | Mean Well | Boost mode 12 V DC power supply MEAN WELL GST60A12-P1J |
| GST60A48-P1J | Mean Well | Buck mode 22 to 48 V DC power supply MEAN WELL GST60A48-P1J |
| TSM-104-01-F-DH-A | Samtec | TSM-104-01-F-DH-A Female header, eight contacts |
| BSC026N08NS5 | Infineon | Choose MOSFETs that have a lower RDS(on) and a lower voltage rating, such as the BSC026N08NS5. |
| 5004 | Keystone Electronics | 5004 Test point THT, yellow |
| 1935776 | Phoenix Contact | Pin header, two contacts ... Farnell 1641934 ... CON-TER-THT-1935776 |
| BAS16 | Infineon | Infineon BAS16- |
| BAT54-04 | Infineon | Schottky diode SOT23R Infineon BAT54-04 |
| BSP321P | Infineon | Infineon BSP321P |
| 1EDN7550B | Infineon | EiceDRIVER™ 1EDN TDI (1EDN7550B) with 4 V undervoltage lockout (UVLO) as HB LS and HS drivers |
| XMC1100-Q024F0064 | Infineon | XMC1100-Q024F 0064 AA |
| CAP0603W | Infineon | QFN50P400X4 | 00X90-25N | Infineon | 2 C9, C10 1 μF Unpolarized capacitor CAP0603W | 2 C25, C28 2.2 |
| 00X90-25N | Infineon | M0/PG-VQFN-24-19 | QFN50P400X4 | 00X90-25N | Infineon | 2 C9, C10 1 μF Unpolarized capacitor CAP0603W |
| BSC093N | Infineon | Infineon BSC093N |
| SOT23R | Infineon | Schottky diode SOT23R Infineon BAT54-04 |