Current Transformer 0mA to 1600000mA Prim. Plug-In
Phoenix Contact 2277336 technical specifications.
| Transformer Type | Plug-In Current Transformer |
| Mounting | Plug-In |
| Primary Side Current | 0 to 1600000mA |
| Secondary Side Current | 1000|5000mA |
| Accuracy | 0.5%|1% |
| Burden | 30VA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Operating Frequency | 50/60Hz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2277336 to view detailed technical specifications.
No datasheet is available for this part.