
Phoenix Contact 2278542 technical specifications.
| Product Length (Metric) (mm) | 161.6 |
| Product Height (Metric) (mm) | 45 |
| Accessory Type | Housing Cover |
| Material | Polyamide |
| Color | Transparent |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2278542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.