
The Phoenix Contact 2280310 is a 25-position terminal block with a current rating of 62.5A and a voltage rating of 125V. It has a module package with a height of 83.4mm, length of 33mm, and width of 39mm. The terminal block is designed for through hole and panel mount applications and is RoHS compliant. It operates within a temperature range of -20°C to 50°C.
Sign in to ask questions about the Phoenix Contact 2280310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2280310 technical specifications.
| Package/Case | Module |
| Current Rating | 62.5A |
| Height | 83.4mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 0.032099oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
