
37-position, 2-row D-SUB miniature pin strip interface module with 1:1 screw connection terminal blocks. Features a straight orientation, green housing, and a separate ground tap. Rated for 125V and 2.5A, with a temperature range of -20°C to 45°C. Through-hole, panel mountable with IP20 protection. Lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 2280336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2280336 technical specifications.
| Approvals | UL, EAC, EN |
| Package/Case | Module |
| Current Rating | 2.5A |
| Depth | 33mm |
| Height | 128.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Voltage Rating | 125V |
| Weight | 3.322807oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
