
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 37). A separate ground tap is available.
Sign in to ask questions about the Phoenix Contact 2280349 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2280349 technical specifications.
| Package/Case | Module |
| Current Rating | 92.5A |
| Height | 128.4mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VARIOFACE, DFLK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 4.809252oz |
| Width | 39mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280349 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
