DC DIN Rail Uninterruptible Power Supply (UPS) with 24V output voltage and a maximum output current of 20A. Features DC/DC input/output type, operating within an 18 to 30V input voltage range. Achieves a minimum efficiency of 98% and offers a 60-minute backup time. Equipped with screw terminal blocks for both input and output connections, and operates across a wide temperature range from -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| UPS Style | DIN Rail |
| UPS Type | DC |
| Input/Output Type | DC/DC |
| Maximum Output Current | 20A |
| Typical Input Voltage | 24V |
| Input Voltage Range | 18 to 30V |
| Output Voltage | 24V |
| Efficiency | 98(Min)% |
| Input Connector Type | Screw Terminal Block |
| Output Receptacles Type | Screw Terminal Block |
| Input Power Factor Correction | No |
| Backup Time | 60min |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |