This line-interactive UPS provides 1000VA of apparent power with 120/230V output. It operates within a temperature range of -40 to 70°C. The device features an efficiency of 94% and input power factor correction. The load power factor is 0.9, and the backup time is 60 minutes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2320283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| UPS Style | DIN Rail |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 1000VA |
| Maximum Output Current | 8.3A |
| Typical Input Voltage | 100/110/120/200/220/230/240V |
| Input Voltage Range | 96 to 264V |
| Output Voltage | 120/230V |
| Efficiency | 94% |
| Input Power Factor Correction | Yes |
| Load Power Factor | 0.9 |
| Backup Time | 60min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2320283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.