QUINT capacity module with maintenance-free energy storage based on double-layer capacitor technology. Designed for DIN rail mounting, this module buffers cyclical power failures lasting up to 30 seconds. It features an input voltage of 24 V DC and provides an output of 24 V DC at 5 A with 4 kJ of energy storage. The unit includes an integrated USB interface (Modbus/RTU) for configuration via the POWER MANAGEMENT SUITE software and comes with a pre-mounted UTA 107 universal DIN rail adapter.
Phoenix Contact 2320539 technical specifications.
| Nominal Input Voltage | 24V DC |
| Input Voltage Range | 22.5 ... 30V DC |
| Nominal Output Voltage | 24V DC |
| Nominal Output Current | 5A |
| Energy Storage Capacity | 4kJ |
| Efficiency | > 97% |
| Connection Method | Screw connection |
| Degree of Protection | IP20 |
| Operating Temperature | -25 ... 60°C |
| Width | 94mm |
| Height | 130mm |
| Depth | 125mm |
| MTBF | 1301923h |
| RoHS | Compliant |
| Reach Svhc | Contains Lead (CAS 7439-92-1) |
| Ul Approvals | UL Listed 508, UL Recognized 60950-1, UL 1778 |
| Ce | Compliant |
No datasheet is available for this part.