
15-position male D-Subminiature interface module with screw termination, designed for DIN rail mounting. Features a 1A current rating and 125V voltage rating, with a straight orientation. Operating temperature range from -20°C to 50°C. Accommodates wire gauges from 12AWG to 24AWG. Approved by UL, EAC, and EN.
Sign in to ask questions about the Phoenix Contact 2322326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2322326 technical specifications.
| Approvals | UL, EAC, EN |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 45.1mm |
| Gender | Male |
| Height | 45.1mm |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 125V |
| Width | 44.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
