
VARIOFACE module, with screw connection and high density D-SUB miniature pin strip, for mounting on NS 35rails, no. of pos.: 44, width: 135 mm
Sign in to ask questions about the Phoenix Contact 2322388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2322388 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 62mm |
| Lead Free | Lead Free |
| Length | 3.26inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 125V |
| Width | 2.44inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
