
26-position female D-SUB miniature socket strip interface module with screw termination. Features a straight, high-density design for DIN rail mounting. Rated for 1A contact current and 125V voltage. Operating temperature range from -20°C to 50°C. Accommodates wire gauges from 12AWG to 24AWG. UL and EAC approved, lead-free construction.
Sign in to ask questions about the Phoenix Contact 2322414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2322414 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 62mm |
| Gender | Female |
| Height | 62mm |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 125V |
| Width | 52.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
