
44-position interface module featuring a high-density D-SUB miniature socket strip with screw termination. Designed for DIN rail mounting, this straight, female connector module operates within a temperature range of -20°C to 50°C. It supports a contact current rating of 1A at a voltage rating of 125V, accommodating wire gauges from 12AWG to 24AWG. The module measures 69mm in height, 62mm in depth, and 82.9mm in width, with a lead-free construction.
Sign in to ask questions about the Phoenix Contact 2322427 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2322427 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 62mm |
| Gender | Female |
| Height | 69mm |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 7.647395oz |
| Width | 82.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322427 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
