This Axioline F bus coupler connects the Axioline F I/O system to a Modbus/TCP (UDP) network and supports up to 63 local bus devices. It provides two RJ45 Ethernet ports with an integrated switch, auto-negotiation, auto-crossing, and 10/100 Mbps communication, while the Axioline F local bus operates at 100 Mbps. The unit is powered from 24 V DC with a 19.2 V DC to 30 V DC input range, dissipates up to 3.6 W, and is designed for DIN-rail mounting with IP20 protection. It operates from -25 °C to 60 °C on a horizontal DIN rail, stores from -40 °C to 85 °C, and includes the bus base module and Axioline F connector.
Sign in to ask questions about the Phoenix Contact 2688459 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2688459 technical specifications.
| Network protocol | Modbus/TCP (UDP) |
| Ethernet ports | 2 |
| Ethernet connector type | RJ45 jack |
| Ethernet transmission speed | 10/100Mbps |
| Local bus transmission speed | 100Mbps |
| Maximum supported local bus devices | 63 |
| Nominal supply voltage | 24V DC |
| Supply voltage range | 19.2 to 30V DC |
| Maximum current draw | 670mA |
| Maximum power dissipation | 3.6W |
| Degree of protection | IP20 |
| Operating temperature | -25 to 60°C |
| Storage temperature | -40 to 85°C |
| Width | 45mm |
| Height | 126.1mm |
| Depth | 74mm |
| Mounting type | DIN rail mounting |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2688459 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.