Phoenix Contact 2702347 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO |
| DC Coil Voltage | 24V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2702347 to view detailed technical specifications.
No datasheet is available for this part.