Sign in to ask questions about the Phoenix Contact 2708261 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2708261 technical specifications.
| Function | FO Converter |
| Typical Operating Supply Voltage | 24V |
| Number of Channels | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 18V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2708261 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.