
Sign in to ask questions about the Phoenix Contact 2708614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2708614 technical specifications.
| Package Length (mm) | 105 |
| Package Width (mm) | 35 |
| Package Height (mm) | 99 |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 18V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2708614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.