
Six-position sensor/actuator terminal block with screw termination, designed for DIN rail mounting. Features a 26A maximum current rating and 250V AC voltage rating, accommodating wire gauges from 14AWG to 30AWG. Constructed with grey Nylon insulation, it offers a 6.2mm terminal width and 300V voltage rating. Approvals include CSA, cULus, UL, and EAC, with RoHS compliance.
Phoenix Contact 2715966 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 6.2mm |
| Length | 55mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 250V |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Poles | 3 |
| Number of Positions | 4 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
