
The Phoenix Contact CLIPLINE DIK connector features a grey nylon housing with a screw termination and a maximum current rating of 26A. It is rated for 300V and has a flammability rating of UL94 V-2. The connector is lead-free and RoHS compliant, with a package quantity of 50 units. It measures 54.5mm in height and 55mm in length, with a terminal width of 6.2mm and a maximum wire gauge of 30AWG.
Phoenix Contact 2715995 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55mm |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.086lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2715995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.