
This 3-position 4-pin screw terminal is rated for 300V and 24A. It meets UL, CSA, and EAC approvals and is made from grey nylon. The terminal is designed for use with wire gauges between 14AWG and 30AWG. It is a part of the CLIPLINE DIKD series and is RoHS compliant.
Phoenix Contact 2716376 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 72.5mm |
| Number of Levels | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
