
Five-position sensor/actuator terminal block with screw termination, designed for DIN rail mounting. Features a 26A current rating, 300V voltage rating, and a 24A maximum current rating. Constructed with grey Nylon insulation, it offers a 6.2mm terminal width and accommodates wire gauges from 14AWG to 12AWG. This RoHS compliant component is UL94 V-2 flammability rated and holds CSA, cULus, UL, and EAC approvals.
Phoenix Contact 2717139 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Current Rating | 24A |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DOK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.205lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2717139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
